



RX4901CE XS C06 | |
|---|---|
DigiKey Part Number | 114-RX4901CEXSC06TR-ND - Tape & Reel (TR) 114-RX4901CEXSC06CT-ND - Cut Tape (CT) 114-RX4901CEXSC06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4901CE XS C06 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface SPI, 4-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,95800 € | 39,58 € |
| 25 | 3,65520 € | 91,38 € |
| 100 | 3,32220 € | 332,22 € |
| 250 | 3,16340 € | 790,85 € |
| 500 | 3,13270 € | 1.566,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,92408 € | 5.848,16 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

