Real Time Clock (RTC) IC 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX4901CE XS A0B

DigiKey Part Number
114-RX4901CEXSA0B-ND
Manufacturer
Manufacturer Product Number
RX4901CE XS A0B
Description
IC RTC CLK/CALENDAR SPI 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,32700 €316,35 €
Unit Price without VAT:6,32700 €
Unit Price with VAT:7,52913 €