Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation
Epson RX4901CE and RX8901CE Real-Time Clocks PIO | DigiKey

RX4901CE XS A06

DigiKey Part Number
114-RX4901CEXSA06TR-ND - Tape & Reel (TR)
114-RX4901CEXSA06CT-ND - Cut Tape (CT)
114-RX4901CEXSA06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX4901CE XS A06
Description
IC RTC CLK/CALENDAR SPI 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
SPI, 3-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.5µA @ 3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,92000 €4,92 €
103,76800 €37,68 €
253,47960 €86,99 €
1003,16250 €316,25 €
2503,01132 €752,83 €
5002,92024 €1.460,12 €
1.0002,84525 €2.845,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,78353 €5.567,06 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €