



RX4901CE XB D06 | |
|---|---|
DigiKey Part Number | 114-RX4901CEXBD06TR-ND - Tape & Reel (TR) 114-RX4901CEXBD06CT-ND - Cut Tape (CT) 114-RX4901CEXBD06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4901CE XB D06 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface SPI, 4-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,13129 € | 4.262,58 € |
| 4.000 | 2,09008 € | 8.360,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,93000 € | 29,30 € |
| 25 | 2,69640 € | 67,41 € |
| 100 | 2,43890 € | 243,89 € |
| 250 | 2,31616 € | 579,04 € |
| 500 | 2,26760 € | 1.133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90700 € | 29,07 € |
| 25 | 2,67480 € | 66,87 € |
| 100 | 2,41950 € | 241,95 € |
| 250 | 2,29780 € | 574,45 € |
| 500 | 2,24960 € | 1.124,80 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

