


RX4111CE B6 | |
|---|---|
DigiKey Part Number | 114-RX4111CEB6TR-ND - Tape & Reel (TR) 114-RX4111CEB6CT-ND - Cut Tape (CT) 114-RX4111CEB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4111CE B6 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface SPI, 4-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 3µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,10040 € | 27,51 € |
| 100 | 0,98080 € | 98,08 € |
| 250 | 0,92376 € | 230,94 € |
| 500 | 0,88936 € | 444,68 € |
| 1.000 | 0,87123 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83774 € | 1.675,48 € |
| 4.000 | 0,81856 € | 3.274,24 € |
| 6.000 | 0,80895 € | 4.853,70 € |
| 10.000 | 0,79832 € | 7.983,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |




