


RX-8581NB:B3 | |
|---|---|
DigiKey Part Number | SER4049TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8581NB:B3 |
Description | IC RTC CLK/CALENDAR I2C 22SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 0.8µA ~ 1.2µA @ 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 22-SMD, 20 Leads, Flat Leads |
Features Alarm, Leap Year | Supplier Device Package 22-SON (6.3x4.8) |
Time Format HH:MM:SS (24 hr) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1307N+ | Analog Devices Inc./Maxim Integrated | 282 | DS1307N+-ND | 6,03000 € | Similar |



