Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads
22-LFDFN

RX-8571NB:B3PURESN

DigiKey Part Number
SER3781TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-8571NB:B3PURESN
Description
IC RTC CLK/CALENDAR I2C 22SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
16B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.55µA ~ 0.6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
22-SMD, 20 Leads, Flat Leads
Supplier Device Package
22-SON (6.3x4.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,10788 €1.026,97 €
5003,74540 €1.872,70 €
1.2503,26213 €4.077,66 €
2.5003,14131 €7.853,27 €
Manufacturers Standard Package
Unit Price without VAT:4,10788 €
Unit Price with VAT:4,88838 €