
RX-8035SA:B PURE SN R | |
|---|---|
DigiKey Part Number | RX-8035SA:BPURESNR-ND |
Manufacturer | |
Manufacturer Product Number | RX-8035SA:B PURE SN R |
Description | IC RTC TIME EVENT REC I2C 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 2.5µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Time Event Recorder | Mounting Type Surface Mount |
Features Alarm | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 14-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1678S+ | Analog Devices Inc./Maxim Integrated | 308 | DS1678S+-ND | 10,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,20000 € | 55,00 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


