
RX-8025SA:AA0 | |
|---|---|
DigiKey Part Number | 114-RX-8025SA:AA0TR-ND - Tape & Reel (TR) 114-RX-8025SA:AA0CT-ND - Cut Tape (CT) 114-RX-8025SA:AA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8025SA:AA0 |
Description | IC TRC CLK/CALENDAR |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67200 € | 26,72 € |
| 25 | 2,45640 € | 61,41 € |
| 100 | 2,21870 € | 221,87 € |
| 250 | 2,10556 € | 526,39 € |
| 500 | 2,05454 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98116 € | 1.981,16 € |
| 2.000 | 1,93494 € | 3.869,88 € |
| 3.000 | 1,91180 € | 5.735,40 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |









