
RX-8025SA:AA0:ROHS | |
|---|---|
DigiKey Part Number | 114-RX-8025SA:AA0:ROHSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8025SA:AA0:ROHS |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 1.2µA ~ 1.8µA @ 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Alarm, Leap Year | Supplier Device Package 14-SOP |
Time Format HH:MM:SS (12/24 hr) |

