
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 5,73800 € | 57,38 € |
| 25 | 5,32160 € | 133,04 € |
| 100 | 4,86380 € | 486,38 € |
| 250 | 4,64552 € | 1.161,38 € |
| 500 | 4,51396 € | 2.256,98 € |
| 1.000 | 4,40570 € | 4.405,70 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |


