
RX-4803LCUA0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-4803LCUA0PURESNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-4803LCUA0 PURE SN |
Description | RX-4803LC:UA0 PURE SN RTC +/-3.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Category | Interface 4-Wire Serial |
Manufacturer EPSON | Voltage - Supply 1.6V ~ 5.5V |
Series | Voltage - Supply, Battery 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 2.1µA ~ 3.4µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 12-TFSOJ (0.094", 2.40mm Width) |
Time Format HH:MM:SS | Supplier Device Package 12-VSOJ |
Date Format YY-MM-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81258 € | 3.812,58 € |
| 2.000 | 3,67138 € | 7.342,76 € |
| Unit Price without VAT: | 3,81258 € |
|---|---|
| Unit Price with VAT: | 4,53697 € |

