Real Time Clock (RTC) IC Clock/Calendar 16B SPI 22-SMD, 20 Leads, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 16B SPI 22-SMD, 20 Leads, Flat Leads
22-LFDFN

RX-4581NB:B3 ROHS

DigiKey Part Number
SER3651TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-4581NB:B3 ROHS
Description
IC RTC CLK/CALENDAR SPI 22SON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B SPI 22-SMD, 20 Leads, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM
Memory Size
16B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.8µA ~ 1.2µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
22-SMD, 20 Leads, Flat Leads
Supplier Device Package
22-SON (6.3x4.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types