Similar

RX-4575LC:B3 | |
|---|---|
DigiKey Part Number | SER3775TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-4575LC:B3 |
Description | IC RTC CLK/CALENDAR SER 12VSOJ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface 3-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.7µA ~ 0.9µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 12-TFSOJ (0.094", 2.40mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 12-VSOJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RX-4571SA:B3 PURE SN | EPSON | 99 | SER3773CT-ND | 3,16000 € | Similar |


