Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-4575LC:B

DigiKey Part Number
RX-4575LC:B-ND
Manufacturer
Manufacturer Product Number
RX-4575LC:B
Description
IC RTC CLK/CALENDAR SER 12VSOJ
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
-
Date Format
-
Interface
3-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.7µA ~ 0.9µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types