Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-4571LCB PURE SN

DigiKey Part Number
114-RX-4571LCBPURESN-ND
Manufacturer
Manufacturer Product Number
RX-4571LCB PURE SN
Description
RX-4571LC:B RTC {SN-AG OR SN} VS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Bulk
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
3-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
1V ~ 5.5V
Current - Timekeeping (Max)
950nA ~ 1µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,07320 €203,66 €
Unit Price without VAT:4,07320 €
Unit Price with VAT:4,84711 €