


RX-4045NBACB | |
|---|---|
DigiKey Part Number | 114-RX-4045NBACB-ND |
Manufacturer | |
Manufacturer Product Number | RX-4045NBACB |
Description | IC RTC CLK/CALENDAR SER 22SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 22-SMD, 20 Leads, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | 4-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.15V ~ 5.5V | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD, 20 Leads, Flat Leads | |
Supplier Device Package | 22-SON (6.3x4.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,68380 € | 668,38 € |
| Unit Price without VAT: | 6,68380 € |
|---|---|
| Unit Price with VAT: | 7,95372 € |

