Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads
22-LFDFN

RTC-8564NBB0 ROHS

DigiKey Part Number
114-RTC-8564NBB0ROHSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTC-8564NBB0 ROHS
Description
IC RTC CLK/CALENDAR I2C 22SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Y2K
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.7µA ~ 0.8µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
22-SMD, 20 Leads, Flat Leads
Supplier Device Package
22-SON (6.3x4.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,43378 €2.433,78 €
2.0002,31209 €4.624,18 €
Manufacturers Standard Package
Unit Price without VAT:2,43378 €
Unit Price with VAT:2,89620 €