


RTC-8564JE:3 | |
|---|---|
DigiKey Part Number | SE3252TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-8564JE:3 |
Description | IC RTC CLK/CALENDAR I2C 20VSOJ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.7µA ~ 0.8µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Y2K | Package / Case 20-LSSOJ (0.213", 5.40mm Width) |
Time Format HH:MM:SS | Supplier Device Package 20-VSOJ |


