
RTC-7301SF:B0 ROHS | |
|---|---|
DigiKey Part Number | RTC-7301SF:B0ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-7301SF:B0 ROHS |
Description | IC RTC CLK/CALENDAR PAR 24SSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOP (0.213", 5.40mm Width) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer EPSON | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 1µA ~ 2µA @ 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 24-SOP (0.213", 5.40mm Width) |
Features Alarm | Supplier Device Package 24-SSOP |

