
RTC-72423B3: ROHS | |
|---|---|
DigiKey Part Number | SER3242TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-72423B3: ROHS |
Description | IC RTC CLK/CALENDAR PAR 24SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOIC (0.311", 7.90mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 5µA ~ 10µA @ 2V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 24-SOIC (0.311", 7.90mm Width) |
Features Leap Year | Supplier Device Package 24-SOP |
Time Format HH:MM:SS (12/24 hr) |

