
RTC-72423A: ROHS | |
|---|---|
DigiKey Part Number | SER3241-ND |
Manufacturer | |
Manufacturer Product Number | RTC-72423A: ROHS |
Description | IC RTC CLK/CALENDAR PAR 24SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOIC (0.311", 7.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RTC-72423A: ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 5µA ~ 10µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.311", 7.90mm Width) | |
Supplier Device Package | 24-SOP |

