Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOIC (0.311", 7.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-72423A:3

DigiKey Part Number
SE3241TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTC-72423A:3
Description
IC RTC CLK/CALENDAR PAR 24SOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOIC (0.311", 7.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
Parallel
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
5µA ~ 10µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year
Package / Case
24-SOIC (0.311", 7.90mm Width)
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
24-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types