Image for RTC-63423B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-63423B

DigiKey Part Number
RTC-63423B-ND
Manufacturer
Manufacturer Product Number
RTC-63423B
Description
IC RTC CLK/CALENDAR PAR 24SOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOIC (0.311", 7.90mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
Parallel
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
24-SOIC (0.311", 7.90mm Width)
Features
Alarm
Supplier Device Package
24-SOP
Time Format
HH:MM:SS (12/24 hr)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.