
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface Parallel |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1.8µA ~ 3µA @ 2V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Leap Year | Package / Case 18-DIP (0.300", 7.62mm) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 18-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1501WZ+ | Analog Devices Inc./Maxim Integrated | 0 | DS1501WZ+-ND | 11,07360 € | Similar |


