


Category | Interface 3-Wire Serial |
Manufacturer EPSON | Voltage - Supply 1.6V ~ 5.5V |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 22-SMD, 20 Leads, Flat Leads |
Type Clock/Calendar | Supplier Device Package 22-SON (6.3x4.8) |
Features Alarm |

