


Category | Interface 3-Wire Serial |
Manufacturer EPSON | Voltage - Supply 1.6V ~ 5.5V |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LSSOJ (0.213", 5.40mm Width) |
Type Clock/Calendar | Supplier Device Package 20-VSOJ |
Features Alarm |

