Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface 3-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Bulk | Current - Timekeeping (Max) 1µA ~ 2µA @ 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Alarm, Leap Year | Supplier Device Package 14-SOP |
Time Format HH:MM:SS (24 hr) |