Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 22-SMD, 20 Leads, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 22-SMD, 20 Leads, Flat Leads
22-LFDFN

RTC-4574NB:B ROHS

DigiKey Part Number
RTC-4574NB:BROHS-ND
Manufacturer
Manufacturer Product Number
RTC-4574NB:B ROHS
Description
IC RTC CLK/CALENDAR SER 22SON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 22-SMD, 20 Leads, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
3-Wire Serial
Manufacturer
EPSON
Voltage - Supply
1.6V ~ 5.5V
Packaging
Strip
Current - Timekeeping (Max)
1µA ~ 2µA @ 3V ~ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
22-SMD, 20 Leads, Flat Leads
Features
Alarm
Supplier Device Package
22-SON (6.3x4.8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types