
RTC-4543SA:B0 ROHS | |
|---|---|
DigiKey Part Number | RTC-4543SA:B0ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-4543SA:B0 ROHS |
Description | IC RTC CLK/CALENDAR SER 14SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface 3-Wire Serial |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 1µA ~ 3µA @ 2V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Leap Year | Supplier Device Package 14-SOP |
Time Format HH:MM:SS (24 hr) |

