
NB70-004338 | |
|---|---|
DigiKey Part Number | NB70-004338-ND |
Manufacturer | |
Manufacturer Product Number | NB70-004338 |
Description | MEMORY CARD ATA FLASH 10MB |
Customer Reference | |
Detailed Description | Memory Card ATA Flash 10MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Part Status | Obsolete | |
Memory Type | ATA Flash | |
Memory Size | 10MB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |

