
FS-555 433.9400MC | |
|---|---|
DigiKey Part Number | FS-555433.9400MC-ND |
Manufacturer | |
Manufacturer Product Number | FS-555 433.9400MC |
Description | RESONATOR 433.9400MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 433.94 MHz SAW Resonator 18 pF -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS-555 433.9400MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | SAW | |
Frequency | 433.94 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Capacitance | 18 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.189" L x 0.205" W (4.80mm x 5.20mm) | |
Height | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,79630 € | 479,63 € |
| Unit Price without VAT: | 4,79630 € |
|---|---|
| Unit Price with VAT: | 5,70760 € |

