
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | SAW | |
Frequency | 308 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Capacitance | 16 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.189" L x 0.205" W (4.80mm x 5.20mm) | |
Height | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,36859 € | 9.474,36 € |
| Unit Price without VAT: | 2,36859 € |
|---|---|
| Unit Price with VAT: | 2,81862 € |

