
Category | Capacitance 18 pF |
Manufacturer EPSON | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SMD, No Lead |
Part Status Not For New Designs | Size / Dimension 0.189" L x 0.205" W (4.80mm x 5.20mm) |
Type SAW | Height 0.049" (1.25mm) |
Frequency 269 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,73670 € | 473,67 € |
| Unit Price without VAT: | 4,73670 € |
|---|---|
| Unit Price with VAT: | 5,63667 € |

