
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | SAW | |
Frequency | 644.53125 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Capacitance | 18 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,97620 € | 497,62 € |
| Unit Price without VAT: | 4,97620 € |
|---|---|
| Unit Price with VAT: | 5,92168 € |

