
FS-335 433.9200MB | |
|---|---|
DigiKey Part Number | FS-335433.9200MB-ND |
Manufacturer | |
Manufacturer Product Number | FS-335 433.9200MB |
Description | RESONATOR 433.9200MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator 16 pF -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS-335 433.9200MB Models |
Category | Frequency Tolerance ±50ppm |
Manufacturer EPSON | Capacitance 16 pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead |
Type SAW | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Frequency 433.92 MHz | Height 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,98720 € | 398,72 € |
| Unit Price without VAT: | 3,98720 € |
|---|---|
| Unit Price with VAT: | 4,74477 € |

