Image for FS-335 315.0150MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-335 315.0150MC

DigiKey Part Number
FS-335315.0150MC-ND
Manufacturer
Manufacturer Product Number
FS-335 315.0150MC
Description
RESONATOR 315.0150MHZ 18PF SMD
Customer Reference
Detailed Description
315.015 MHz SAW Resonator 18 pF -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
SAW
Frequency
315.015 MHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Capacitance
18 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,69940 €369,94 €
Unit Price without VAT:3,69940 €
Unit Price with VAT:4,40229 €