EG-2121CA 156.2500M-VHRAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,92200 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,73683 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,27064 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,92200 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,73683 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 21,30300 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,65804 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,04770 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,67457 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,27316 €
Datasheet
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 156.2500M-VHRAL3

DigiKey Part Number
EG-2121CA156.2500M-VHRAL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 156.2500M-VHRAL3
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 156.2500M-LHRABEPSON0EG-2121CA156.2500M-LHRAB-ND7,92200 €Parametric Equivalent
EG-2121CA 156.2500M-LHRAL0EPSON0114-EG-2121CA156.2500M-LHRAL0TR-ND5,73683 €Parametric Equivalent
EG-2121CA 156.2500M-LHRAL3EPSON0EG-2121CA156.2500M-LHRAL3-ND7,27064 €Parametric Equivalent
EG-2121CA 156.2500M-LHRNBEPSON0EG-2121CA156.2500M-LHRNB-ND7,92200 €Parametric Equivalent
EG-2121CA 156.2500M-LHRNL0EPSON0114-EG-2121CA156.2500M-LHRNL0TR-ND5,73683 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,04776 €5.011,94 €
Manufacturers Standard Package
Unit Price without VAT:20,04776 €
Unit Price with VAT:23,85683 €