
EG-2121CA 125.0000M-PHPAL3 | |
---|---|
DigiKey Part Number | SE3616TR-ND - Tape & Reel (TR) SE3616CT-ND - Cut Tape (CT) SE3616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 125.0000M-PHPAL3 |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,60000 € | 9,60 € |
10 | 8,34000 € | 83,40 € |
25 | 7,94000 € | 198,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 6,85820 € | 1.714,55 € |
500 | 6,57616 € | 3.288,08 € |
750 | 6,48712 € | 4.865,34 € |
Unit Price without VAT: | 9,60000 € |
---|---|
Unit Price with VAT: | 11,42400 € |