EG-2102CA 125.0000M-PHPAB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 7,99550 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,99550 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,58240 €
Datasheet
EG-2121, 2102, 2101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2102CA 125.0000M-PHPAB

DigiKey Part Number
EG-2102CA125.0000M-PHPAB-ND
Manufacturer
Manufacturer Product Number
EG-2102CA 125.0000M-PHPAB
Description
XTAL OSC SO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
32mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types