Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2102CA 100.0000M-LGPAL3 | |
|---|---|
DigiKey Part Number | EG-2102CA100.0000M-LGPAL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2102CA 100.0000M-LGPAL3 |
Description | XTAL OSC SO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 100.0000M-LGPAL0 | EPSON | 0 | EG-2121CA100.0000M-LGPAL0-ND | 13,93826 € | Similar |
| EG-2121CA 100.0000M-LGPAL3 | EPSON | 185 | SER4226CT-ND | 21,56000 € | Similar |
| EG-2121CA 100.0000M-LGPNL3 | EPSON | 0 | EG-2121CA100.0000M-LGPNL3-ND | 7,58308 € | Similar |
| XG-2121CA 100.0000M-LGPAL3 | EPSON | 0 | XG-2121CA100.0000M-LGPAL3-ND | 6,27316 € | Similar |
| XG-2102CA 100.0000M-LGPA | EPSON | 0 | XG-2102CA-100.0000M-LGPA-ND | 6,94850 € | Parametric Equivalent |


