Similar
Similar
Similar

EG-2101CA 312.5000M-PCZB | |
|---|---|
DigiKey Part Number | EG-2101CA312.5000M-PCZB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2101CA 312.5000M-PCZB |
Description | XTAL OSC SO 312.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 312.5 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8503CA 156.2M 625.0M-APRLZ0 | EPSON | 0 | SG-8503CA156.2M625.0M-APRLZ0-ND | 12,38241 € | Similar |
| XG-2102CA 312.5000M-PGRN | EPSON | 0 | XG-2102CA312.5000M-PGRN-ND | 6,94850 € | Similar |
| XG-2102CA 312.5000M-PHPAL3 | EPSON | 0 | XG-2102CA312.5000M-PHPAL3-ND | 6,27316 € | Similar |



