Similar

EG-2002CA 75.0000M-DCYL3 | |
|---|---|
DigiKey Part Number | EG-2002CA75.0000M-DCYL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2002CA 75.0000M-DCYL3 |
Description | XTAL OSC SO 75.0000MHZ LVTTL SMD |
Customer Reference | |
Detailed Description | 75 MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 25mA |


