Similar

EG-2002CA 71.5000M-DCHB | |
|---|---|
DigiKey Part Number | EG-2002CA71.5000M-DCHB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2002CA 71.5000M-DCHB |
Description | XTAL OSC SO 71.5000MHZ LVTTL SMD |
Customer Reference | |
Detailed Description | 71.5 MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVTTL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CA 71.5000M-TJHPA0 | EPSON | 0 | 114-SG-8018CA71.5000M-TJHPA0TR-ND | 0,60517 € | Similar |


