
OCL-480-XE428 STAR | |
|---|---|
DigiKey Part Number | 5242-OCL-480-XE428STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCL-480-XE428 STAR |
Description | VIS EMITTER BROAD BAND 360-470NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter UV-VIS 3.8V 500mA 18mW/sr @ 350mA 120° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 350mA | |
Wavelength | UV-VIS | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| 10 | 45,22200 € | 452,22 € |
| 100 | 40,04050 € | 4.004,05 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |




