New at DigiKey
OCI-490-20 ID 2200-XG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID2200-XG-T

DigiKey Part Number
5242-OCI-490-20ID2200-XG-T-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID2200-XG-T
Description
SWIR EMITTER 2200 NM SMD GLASS L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emitter 2200nm 1.05V 1A 20°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Strip
Part Status
Active
Current - DC Forward (If) (Max)
1A
Wavelength
2200nm
Voltage - Forward (Vf) (Typ)
1.05V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
196,37000 €96,37 €
1082,24200 €822,42 €
10074,13690 €7.413,69 €
Manufacturers Standard Package
Unit Price without VAT:96,37000 €
Unit Price with VAT:114,68030 €