
OCI-490-20 ID1060 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID1060STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1060 STAR |
Description | SWIR EMITTER 1060NM SMD DOME ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1060nm 1.2V 1A 450mW/sr @ 350mA 20° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 350mA | |
Wavelength | 1060nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 € | 42,86 € |
| 10 | 35,38400 € | 353,84 € |
| 100 | 31,07910 € | 3.107,91 € |
| Unit Price without VAT: | 42,86000 € |
|---|---|
| Unit Price with VAT: | 51,00340 € |




