
OCI-480 ID1550-X-T | |
|---|---|
DigiKey Part Number | 5242-OCI-480ID1550-X-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-480 ID1550-X-T |
Description | SWIR EMITTER 1550NM SMD GLOB TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 1550nm (1500nm ~ 1600nm) 1.3V 1A 15mW/sr @ 350mA 140° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 350mA | |
Wavelength | 1550nm (1500nm ~ 1600nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 € | 34,31 € |
| 10 | 28,05000 € | 280,50 € |
| 100 | 24,44210 € | 2.444,21 € |
| Unit Price without VAT: | 34,31000 € |
|---|---|
| Unit Price with VAT: | 40,82890 € |



