EOPD-525-0-2.25-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOPD-525-0-2.25-1

DigiKey Part Number
5242-EOPD-525-0-2.25-1-ND
Manufacturer
Manufacturer Product Number
EOPD-525-0-2.25-1
Description
PHOTODIODE 525NM GAP TO39 FLAT L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 525nm TO-39-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Wavelength
525nm
Color - Enhanced
Green
Spectral Range
480nm ~ 560nm
Diode Type
Planar Diffusion
Responsivity @ nm
0.08 A/W @ 525nm
Response Time
-
Current - Dark (Typ)
5pA
Active Area
5mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-39-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1121,29000 €121,29 €
10104,41100 €1.044,11 €
Manufacturers Standard Package
Unit Price without VAT:121,29000 €
Unit Price with VAT:144,33510 €