
EOLD-980-015-1 | |
|---|---|
DigiKey Part Number | 5242-EOLD-980-015-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-980-015-1 |
Description | EMITTER IR 980 NM TO-46 LENS WIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 980nm (960 ~ 1000nm) 1.5V 100mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 980nm (960 ~ 1000nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 12,05700 € | 120,57 € |
| 100 | 10,17760 € | 1.017,76 € |
| 500 | 9,36212 € | 4.681,06 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |










